Hirose HR212-10P-5PC(71) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Size | 10 |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10P-5PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
