8-position, straight, male circular connector with solder termination. Features a zinc alloy shell with nickel finish and copper alloy contacts plated with tin. Rated for 1A current and 100V AC/140V DC, with a UL94 V-0 flammability rating. Designed for free-hanging mounting with a push-pull style connection.
Hirose HR212-10P-8P(72) technical specifications.
| Color | Beige, Silver |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Mounting Style | PUSH-PULL |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10P-8P(72) to view detailed technical specifications.
No datasheet is available for this part.