8-position miniature circular connector with male contacts featuring gold plating over copper alloy for superior conductivity. This shielded, free-hanging connector utilizes a push-pull mounting style and a solder termination method for 26AWG wire. Constructed with a zinc alloy shell and plastic insulation, it offers a current rating of 1A and a voltage rating of 100V AC/140V DC. Operating within a temperature range of -15°C to 60°C, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Hirose HR212-10P-8P(74) technical specifications.
| Color | Beige, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Mounting Style | PUSH-PULL |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10P-8P(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.