Hirose HR212-10R-4PDL(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10R-4PDL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.