
Miniature circular connector featuring a female socket with 5 positions and solder termination. Constructed with a PBT shell and bronze contacts plated with tin, it offers a 1A current rating and 100V AC/DC voltage rating. This shielded, through-hole mount connector operates within a -15°C to 60°C temperature range and boasts a UL94 V-0 flammability rating.
Hirose HR212-10R-5SDL(71) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, Flanges |
| Mounting Style | PUSH-PULL |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Finish | Tin |
| Shell Material | PBT |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10R-5SDL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
