Hirose HR212-10R-8SC(01) technical specifications.
| Color | Beige |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR212 |
| Shell Material | PBT |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR212-10R-8SC(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.