Hirose HR212-10R-8SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Mounting Style | PUSH-PULL |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Material | PBT |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10R-8SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.