Hirose HR212-10R-8SC(72) technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Flanges |
| Mounting Style | PUSH-PULL |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Material | PBT |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10R-8SC(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.