Miniature circular connector with 8 positions, featuring a straight, female contact orientation and solder termination. This through-hole mount component offers a 1A current rating and 100V voltage rating, with a black plastic shell and insulation. Designed for panel mounting with flanges and a push-pull style, it operates within a -15°C to 60°C temperature range and is RoHS compliant.
Hirose HR212-10R-8SD(73) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 13.8mm |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, Panel, Flanges |
| Mounting Style | PUSH-PULL |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Material | Plastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10R-8SD(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.