Hirose HR212-10R-8SD(74) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, Flanges, Panel |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR212 |
| Shell Finish | Tin |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10R-8SD(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.