Hirose HR212-10RC-10SDL(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 21.1mm |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HR212 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10RC-10SDL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
