10-position miniature circular connector with female contacts, featuring gold-plated bronze contacts for reliable mating. This shielded, straight-mount connector utilizes a push-pull mounting style and solder termination for through-hole applications. Rated for 1A current and 100V AC/DC, it operates within a -15°C to 60°C temperature range and is constructed with a PBT shell and plastic insulation, meeting UL94 V-0 flammability standards.
Hirose HR212-10RC-10SDL(74) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Mounting Style | PUSH-PULL |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Finish | Tin |
| Shell Material | PBT |
| Shell Size | 10 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10RC-10SDL(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.