20-position male circular connector with straight, solder termination. Features silver-plated bronze male contacts and a nickel-plated metal shell. Rated for 2A current and 100V voltage, operating between -25°C and 85°C. This panel-mount, free-hanging connector is designed for cable mounting with a bulkhead, front side nut, and front mounting capability.
Hirose HR22-12TJD-20P(73) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 20mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging, Bulkhead, Front Side Nut, Front, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR22 |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12TJD-20P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.