20-position straight circular connector with female socket contacts for cable mounting. Features bronze contacts with silver plating, a 2A current rating, and 300V voltage rating. Constructed with a black plastic insulation material and a nickel-plated shell. Operates within a temperature range of -25°C to 85°C. RoHS compliant and lead-free.
Hirose HR22-12TPD-20S(73) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR22 |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12TPD-20S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.