Hirose HR22-12TPM-20S technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12TPM-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.