Hirose HR22-12WTJA-20PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging, Bulkhead, Front Side Nut, Front, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | Yes |
| Series | HR22 |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12WTJA-20PC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.