Hirose HR22-12WTPA-20SCX(74) technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | HR22 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12WTPA-20SCX(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.