Hirose HR22-12WTRA-20P(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Waterproof, IP67 |
| RoHS Compliant | Yes |
| Series | HR22 |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12WTRA-20P(73) to view detailed technical specifications.
No datasheet is available for this part.