Hirose HR22-PC-222 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR22 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-PC-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
