Hirose HR22-SC-122 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Bronze, Silver |
| Contact Type | Socket |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR22 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-SC-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.