Hirose HR22-TA2428HC technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR22 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-TA2428HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.