Hirose HR24-8DPR-4S(73) technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HR24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR24-8DPR-4S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
