Hirose HR24-PC-211 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | HR24 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR24-PC-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
