
The HR25-7P-6P(72) from Hirose is a 6-position free hanging circular connector with a current rating of 1A and a wire/cable gauge of 28AWG. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of bronze with a gold plating and has a lead-free construction. It is available in a bulk packaging with 20 pieces per package.
Hirose HR25-7P-6P(72) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7P-6P(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.