
This 6-position circular connector features a current rating of 1A and an operating temperature range of -25°C to 85°C. It is designed for panel, bulkhead, and rear side nut mounting. The connector is made of plastic with a bronze contact material and gold plating. It is not RoHS compliant due to the presence of lead.
Hirose HR25-7R-6S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7R-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
