This Hirose HR25-7R-6SA(71) connector features a straight body orientation and is designed for through hole mounting. It has six terminals and one port, with a product length of 10.6mm, depth of 10mm, and height of 12.1mm. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is suitable for use with a maximum voltage rating of 42VDC or 30VAC and a maximum current rating of 1A.
Hirose HR25-7R-6SA(71) technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 12.1 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 42VDC|30VAC |
| Max Current Rating | 1A |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR25-7R-6SA(71) to view detailed technical specifications.
No datasheet is available for this part.