
Circular connector featuring a straight, female receptacle with 4 positions and 4 contacts. This free-hanging, cable-mount component utilizes gold-plated bronze contacts for reliable connectivity. Rated for 30V and 1A, it accommodates wire gauges from 30AWG to 28AWG and operates within a temperature range of -25°C to 85°C. The black, metal shell houses plastic insulation, and the solder termination ensures secure wire attachment.
Hirose HR25-7TJ-4S(72) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | HR25 |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TJ-4S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.