The HR25-7TJ-6S is a 6-position free hanging circular connector with a current rating of 1A and a wire/cable gauge of 28AWG. It has a maximum operating temperature range of -25°C to 85°C and is terminated with solder. The connector features a bronze contact material with gold plating and is made of plastic insulation material. It is not RoHS compliant and contains lead.
Hirose HR25-7TJ-6S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7TJ-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.