
8-position straight male circular connector for cable mounting. Features gold-plated bronze contacts with a 1A current rating and 30V voltage rating. Designed for solder termination, accommodating wire gauges from 28AWG to 30AWG. Operates within a temperature range of -25°C to 85°C, with a black plastic insulation and metal shell. RoHS compliant and lead-free.
Hirose HR25-7TJ-8P(72) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TJ-8P(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.