This Hirose HR25-7TP-4P connector features 4 positions and 4 contacts, with a current rating of 1A and a maximum operating temperature of 85°C. It is made with a bronze contact material and has a gold plating. The connector is designed for free hanging applications and is available in a bulk packaging. It is not RoHS compliant and contains lead.
Hirose HR25-7TP-4P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7TP-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.