Shielded, straight, male circular connector with 4 positions and 4 contacts. Features gold-plated bronze male contacts, a zinc alloy shell with nickel plating, and a plastic insulator. Rated for 1A current and 30V AC/42V DC voltage, with an operating temperature range of -25°C to 85°C. Suitable for cable mounting with a solder termination and accepts 28AWG wire.
Hirose HR25-7TP-4P(72) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TP-4P(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.