Circular connector, 4-position, straight orientation, female contacts with gold plating over bronze. Features a 1A current rating and 30V voltage rating. Designed for cable mounting with a solder termination and accommodates 28AWG wire. Operating temperature range from -25°C to 85°C, with a hybrid shell material and black insulation.
Hirose HR25-7TP-4S(72) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Material | Hybrid |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TP-4S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.