8-position, straight, shielded, male circular connector for cable mounting. Features gold-plated bronze contacts with a 1A current rating and 30V AC / 42V DC voltage rating. Constructed with a zinc alloy shell, nickel plating, and a black color. Operates within a -25°C to 85°C temperature range and boasts UL94 V-0 flammability. Solder termination and RoHS compliant.
Hirose HR25-7TP-8P(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TP-8P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.