
8-position, straight, female circular connector with solder termination. Features gold-plated bronze contacts, a zinc alloy shell with nickel plating, and a brass body. Rated for 1A current and 30V/42V voltage, operating between -25°C and 85°C. UL94 V-0 flammability rating, shielded design, and RoHS compliant. Suitable for 28AWG wire.
Hirose HR25-7TP-8S(72) technical specifications.
| Body Material | Brass |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TP-8S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.