Hirose HR25-7TP-T01 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR25 |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TP-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.