This Hirose HR25-7TR-4PA(73) connector features a black plastic shell with a gold-plated bronze contact and a maximum operating temperature of 85°C. It is rated for 1A and is lead free. The connector is available in a tray packaging with 60 pieces per package and is compliant with RoHS regulations. It can be mounted through a hole, panel, or bulkhead and has a shell size of 7.
Hirose HR25-7TR-4PA(73) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Size | 7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TR-4PA(73) to view detailed technical specifications.
No datasheet is available for this part.