This 6-position panel mount connector features a bronze contact material with gold plating, supporting a maximum current rating of 1A. The connector is designed for use in temperatures ranging from -25°C to 85°C. It is available in bulk packaging and is not RoHS compliant due to the presence of lead. The HR25 series connector is suitable for panel, bulkhead, and rear side nut mounting.
Hirose HR25-7TR-6S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7TR-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.