
6-position, straight, female circular connector with solder termination. Features gold-plated bronze contacts, a zinc alloy shell with nickel plating, and a plastic insulation material. Rated for 1A current and 30V/42V voltage, operating between -25°C and 85°C. This shielded, panel-mount connector has a UL94 V-0 flammability rating and is RoHS compliant.
Hirose HR25-7TR-6S(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TR-6S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.