This Hirose HR25-9J-12P connector features a straight body orientation and 12 terminals. It is designed for cable mount applications and has a maximum operating temperature range of -25°C to 85°C. The connector is rated for a maximum voltage of 42VDC or 30VAC and a maximum current of 1A. It has a product length of 43.8mm and a product diameter of 13.8mm.
Hirose HR25-9J-12P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 43.8 |
| Product Diameter (mm) | 13.8 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 42VDC|30VAC |
| Max Current Rating | 1A |
| Cage Code | S5403 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR25-9J-12P to view detailed technical specifications.
No datasheet is available for this part.