
The HR25-9R-12P is a 12-position circular connector from Hirose with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features bronze contacts with gold plating and is suitable for panel, bulkhead, and rear side nut mounting. The connector is available in bulk packaging and is not RoHS compliant due to the presence of lead.
Hirose HR25-9R-12P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9R-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.