
12-position, straight, male circular connector for cable mounting. Features gold-plated bronze contacts with a 1A current rating and 42V DC voltage rating. Constructed with a zinc alloy shell, nickel finish, and UL94 V-0 rated plastic insulation. Suitable for operating temperatures from -25°C to 85°C, with shielded design and solder termination for 28AWG wire.
Hirose HR25-9TJ-12P(72) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TJ-12P(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.