The HR25-9TJ-20S(73) is a 20-position female cable mount connector with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 1A and a voltage rating of 42V. The connector is made of bronze with a gold plating and has a plastic insulation material. It is lead-free and RoHS compliant, and is packaged in bulk.
Hirose HR25-9TJ-20S(73) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TJ-20S(73) to view detailed technical specifications.
No datasheet is available for this part.