Hirose HR25-9TP-20PC(72) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TP-20PC(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.