Hirose HR25-9TR-12SA(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Size | 9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-12SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.