Conn Circular F 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Bag
Hirose HR25-9TR-16SC(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | HR25 |
| Shell Material | Hybrid |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-16SC(71) to view detailed technical specifications.
No datasheet is available for this part.