
20-position, straight, male circular connector with solder termination. Features a zinc alloy shell with nickel finish and a plastic insulator. Rated for 1A current and 42V DC / 30V AC, with gold-plated bronze contacts. Panel mountable with rear side nut, offering shielded connectivity. Operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated.
Hirose HR25-9TR-20P(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-20P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.