
20-position, straight, female circular connector with solder termination. Features gold-plated bronze contacts, a metal shell, and plastic insulation. Rated for 30V and 1A, with an operating temperature range of -25°C to 85°C. Designed for panel, bulkhead, or rear-side nut mounting, accommodating wire gauges from 30AWG to 28AWG. Lead-free and RoHS compliant.
Hirose HR25-9TR-20S(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Material | Metal |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-20S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.