
The HR25-9TR-20SC is a 20-position shielded circular connector with 20 contacts. It features a ZINC ALLOY shell with a nickel finish and a flammability rating of UL94 V-0. The connector is designed for panel, bulkhead, and rear side nut mounting and is available in bulk packaging. It is not RoHS compliant and contains lead. The operating temperature range is -25°C.
Hirose HR25-9TR-20SC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TR-20SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
