Miniature push-pull circular connector, female receptacle, 4 positions, 4 contacts with gold-plated bronze contacts. Features a straight, solder termination for cable mounting, a zinc alloy shell with nickel plating, and a current rating of 1A at 42V DC. Operates within a temperature range of -25°C to 85°C, offering 1000 mating cycles and UL94 V-0 flammability rating.
Hirose HR25A-7J-4S technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7J-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
