Miniature push-pull circular connector, 6-position female receptacle with straight solder termination for cable mounting. Features gold-plated bronze contacts for 1A current rating and 42V DC voltage rating. Constructed with a zinc alloy shell, nickel plating, and a UL94 V-0 flammability rating, operating between -25°C and 85°C with 1000 mating cycles. Suitable for 30AWG wire/cable.
Hirose HR25A-7J-6S technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7J-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.